- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1CA100NR
Panasonic
EEE-1CA100NR
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.4mm) SMD 25mA 2000h 85A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.4mm) SMD 25mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1CA100NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1CA100NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Changes
+
Frequently Asked Questions
Is EEE-1CA100NR RoHS compliant?
Yes, EEE-1CA100NR is RoHS compliant.
What is the lead time for EEE-1CA100NR?
The standard lead time for EEE-1CA100NR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.1030
3,000
$0.1005
5,000
$0.0985
8,000
$0.0971
25,000
$0.0956
50,000
$0.0954
100,000
$0.0944
150,000 +
$0.0942
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT