Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-1CA100AR

Panasonic

Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C Automotive T/R
Search Keywords: EEE1CA100AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1CA100AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
2,000
$0.0635
4,000
$0.0599
8,000
$0.0574
26,000
$0.0545
50,000
$0.0537
100,000
$0.0525
150,000
$0.0517
250,000 +
$0.0510
Click for Quote
Log in to unlock special pricing