- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-1AA331P
Panasonic
EEE-1AA331P
The EEE-1AA331P is a surface-mount aluminum electrolytic capacitor with a capacitance of 330 µF and a rated voltage of 10 V.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
The EEE-1AA331P is a surface-mount aluminum electrolytic capacitor with a capacitance of 330 µF and a rated voltage of 10 V.
Search Keywords: EEE1AA331P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-1AA331P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-1AA331P RoHS compliant?
Yes, EEE-1AA331P is RoHS compliant.
What is the lead time for EEE-1AA331P?
The standard lead time for EEE-1AA331P is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 1/18/27
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
500
$0.2000
2,500
$0.1764
5,000
$0.1688
7,500
$0.1668
10,000
$0.1664
25,000
$0.1660
50,000
$0.1656
100,000 +
$0.1651
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT