Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1AA221XP

Electrolytic Aluminum Capacitor - 220 µF - 10 V - 20% - 6.3 X 7.7mm - Surface mount - 173mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 10 V - 20% - 6.3 X 7.7mm - Surface mount - 173mA - 2000h - 85°C.
Search Keywords: EEE1AA221XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1AA221XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1AA221XP RoHS compliant?
Yes, EEE-1AA221XP is RoHS compliant.
What is the lead time for EEE-1AA221XP?
The standard lead time for EEE-1AA221XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,600
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1395
1,800
$0.1383
5,400
$0.1373
8,100
$0.1366
25,200
$0.1363
50,400
$0.1359
100,800
$0.1356
150,300 +
$0.1352
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!