Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1AA221P

Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 250mA 2000h 85A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 250mA 2000h 85A°C Automotive T/R
Search Keywords: EEE1AA221P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1AA221P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 8 x 6.2 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1AA221P RoHS compliant?
Yes, EEE-1AA221P is RoHS compliant.
What is the lead time for EEE-1AA221P?
The standard lead time for EEE-1AA221P is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 4/12/27
Minimum Order Quantity:
1000
Order Increment:
1000
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1447
3,000
$0.1300
5,000
$0.1297
8,000
$0.1281
25,000
$0.1229
50,000
$0.1180
100,000
$0.1177
150,000 +
$0.1165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!