Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1AA101WR

Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 5.4mm - Surface mount - 54mA - 1000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 10 V - 20% - 5 X 5.4mm - Surface mount - 54mA - 1000h - 85°C.
Search Keywords: EEE1AA101WR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-1AA101WR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 5 x 5.4 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEE-1AA101WR RoHS compliant?
Yes, EEE-1AA101WR is RoHS compliant.
What is the lead time for EEE-1AA101WR?
The standard lead time for EEE-1AA101WR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 12/14/26
10,000   can ship 3/29/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0774
3,000
$0.0747
5,000
$0.0734
8,000
$0.0723
25,000
$0.0695
50,000
$0.0678
100,000
$0.0661
150,000 +
$0.0651
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!