Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-1AA100NR

Electrolytic Aluminum Capacitor - 10 µF - 10 V - 20% - 4 X 5.4mm - Surface mount - 25mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 10 µF - 10 V - 20% - 4 X 5.4mm - Surface mount - 25mA - 2000h - 85°C.
Search Keywords: EEE1AA100NR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-1AA100NR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    4 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-1AA100NR RoHS compliant?
Yes, EEE-1AA100NR is RoHS compliant.
What is the lead time for EEE-1AA100NR?
The standard lead time for EEE-1AA100NR is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,679
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0961
4,000
$0.0939
6,000
$0.0926
8,000
$0.0917
26,000
$0.0880
50,000
$0.0859
100,000
$0.0838
150,000 +
$0.0825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!