- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-0JA470WR
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 6.3 V - 20% - 4 X 5.4mm - Surface mount - 40mA - 1000h - 85°C.
Search Keywords: EEE0JA470WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-0JA470WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0577
4,000
$0.0574
8,000
$0.0571
26,000
$0.0566
50,000
$0.0563
100,000
$0.0560
150,000
$0.0558
250,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing