Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-0JA331P

The EEE-0JA331P is a surface-mount aluminum electrolytic capacitor with a capacitance of 330 µF and a rated voltage of 6.3V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EEE-0JA331P is a surface-mount aluminum electrolytic capacitor with a capacitance of 330 µF and a rated voltage of 6.3V.
Search Keywords: EEE0JA331P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-0JA331P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Size: 8 x 6.2 mm
Termination Style: N/R
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-0JA331P RoHS compliant?
Yes, EEE-0JA331P is RoHS compliant.
What is the lead time for EEE-0JA331P?
The standard lead time for EEE-0JA331P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,000   can ship 2/3/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1447
3,000
$0.1300
5,000
$0.1297
8,000
$0.1281
25,000
$0.1229
50,000
$0.1180
100,000
$0.1177
150,000 +
$0.1165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!