Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-0JA221WP

Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 6.3 X 5.4mm - Surface mount - 74mA - 1000h - 85°C.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 6.3 X 5.4mm - Surface mount - 74mA - 1000h - 85°C.
Search Keywords: EEE0JA221WP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-0JA221WP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.4 mm
  • Termination Style:
    N/R
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-0JA221WP RoHS compliant?
Yes, EEE-0JA221WP is RoHS compliant.
What is the lead time for EEE-0JA221WP?
The standard lead time for EEE-0JA221WP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1209
3,000
$0.1128
5,000
$0.1065
8,000
$0.1030
25,000
$0.1014
50,000
$0.1011
100,000
$0.1009
150,000 +
$0.1006
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!