- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-0JA220SR
Description
+
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85A°C Automotive T/R
Search Keywords: EEE0JA220SR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-0JA220SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
698
Can Ship immediately
Buy all 698 in-stock or the regular minimum order quantity of 2000
On Order:
18,000
can ship 7/20/26
Stock lot only:
698
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0828
2,000
$0.0753
4,000
$0.0635
8,000
$0.0594
26,000
$0.0558
50,000
$0.0557
100,000
$0.0555
150,000
$0.0554
250,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments