- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-0JA101WR
Description
+
Electrolytic Aluminum Capacitor - 100 µF - 6.3 V - 20% - 5 X 5.4mm - Surface mount - 47mA - 1000h - 85°C.
Search Keywords: EEE0JA101WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-0JA101WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:5 x 5.4 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0624
3,000
$0.0603
8,000
$0.0585
25,000
$0.0558
50,000
$0.0557
100,000
$0.0555
150,000
$0.0554
250,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing