- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EEC-RG0V155VN
Description
+
Cap Supercap 1.5F 3.6V -20% to 80% (19 X 5.5 X 21mm) Radial Stacked Coin 5mm 2000h 85°C Tray
Search Keywords: EECRG0V155VN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEC-RG0V155VN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:1.5 F
-
Voltage:3.6 VDC
-
Equivalent Series Resistance:N/A
-
Leakage Current:N/A
-
Termination Style:Radial
-
Mounting:Through Hole
-
Dimension:19 x 5.5 x 21(Max)mm
-
Operating Temperature:-40 to 85 °C
-
Lead Pitch For Radial:5 mm
-
Tolerance:-20 to 80 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.12
25
$4.66
100
$4.48
300
$4.29
500
$4.23
1,000
$4.16
2,500
$4.10
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing