- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1V6R8B
Panasonic
EEA-GA1V6R8B
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 5mm 33mA 1000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 5mm 33mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1V6R8B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1V6R8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEA-GA1V6R8B RoHS compliant?
Yes, EEA-GA1V6R8B is RoHS compliant.
What is the lead time for EEA-GA1V6R8B?
The standard lead time for EEA-GA1V6R8B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
2,000
$0.0496
4,000
$0.0486
8,000
$0.0475
26,000
$0.0458
50,000
$0.0448
100,000
$0.0438
150,000
$0.0432
250,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing