- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1V470
Panasonic
EEA-GA1V470
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 96mA 1000h 105°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 96mA 1000h 105°C Automotive Bulk
Search Keywords: EEAGA1V470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1V470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEA-GA1V470 RoHS compliant?
Yes, EEA-GA1V470 is RoHS compliant.
What is the lead time for EEA-GA1V470?
The standard lead time for EEA-GA1V470 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,067
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,000
$0.1343
4,000
$0.1284
6,000
$0.1235
8,000
$0.1216
26,000
$0.1200
50,000
$0.1190
100,000
$0.1187
150,000 +
$0.1184
Click for Quote
Log in
to unlock special pricing