- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1V150
Description
+
Cap Aluminum Lytic 15uF 35V 20% (6.3 X 7mm) Radial 2.5mm 50mA 1000h 105°C Automotive Bulk
Search Keywords: EEAGA1V150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1V150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Buy all 600 in-stock or the regular minimum order quantity of 2000
Stock lot only:
600
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.0641
2,000
$0.0583
4,000
$0.0564
8,000
$0.0552
26,000
$0.0537
50,000
$0.0536
100,000
$0.0527
150,000
$0.0526
250,000 +
$0.0524
Click for Quote
Log in
to unlock special pricing