- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1V100H
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 7mm - Radial - 2.5mm - 35mA - 1000h - 105°C.
Search Keywords: EEAGA1V100H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1V100H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,014
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0461
4,000
$0.0456
8,000
$0.0451
26,000
$0.0442
50,000
$0.0437
100,000
$0.0432
150,000
$0.0429
250,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing