- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1HR68
Description
+
Cap Aluminum Lytic 0.68uF 50V 20% (4 X 7mm) Radial 1.5mm 7mA 1000h 105°C Bulk
Search Keywords: EEAGA1HR68
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1HR68
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:0.68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,266
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
Price (USD)
Qty
Unit Price
400
$0.0577
5,000
$0.0435
10,000
$0.0412
25,000
$0.0398
50,000
$0.0378
100,000
$0.0372
150,000
$0.0366
250,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing