- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1HR22B
Description
+
Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 5mm 2.3mA 1000h 105°C Ammo Pack
Search Keywords: EEAGA1HR22B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1HR22B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,134
Ships today, if you order in
Buy all 1,134 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1134
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.0344
2,000
$0.0313
6,000
$0.0303
10,000
$0.0296
26,000
$0.0292
50,000
$0.0287
100,000
$0.0283
150,000
$0.0279
250,000 +
$0.0274
Click for Quote
Log in
to unlock special pricing