Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEA-GA1HR22

Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 2.3mA 1000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 0.22uF 50V 20% (4 X 7mm) Radial 1.5mm 2.3mA 1000h 105°C Bulk
Search Keywords: EEAGA1HR22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEA-GA1HR22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220085
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 0.22 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEA-GA1HR22 discontinued?
Yes, EEA-GA1HR22 from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEA-GA1HR22 RoHS compliant?
Yes, EEA-GA1HR22 is RoHS compliant.
What is the lead time for EEA-GA1HR22?
The standard lead time for EEA-GA1HR22 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 400
Stock lot only:
3
Minimum Order Quantity:
400
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0635
400
$0.0577
5,000
$0.0435
10,000
$0.0412
25,000
$0.0398
50,000
$0.0378
100,000
$0.0372
150,000
$0.0366
250,000 +
$0.0361
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!