- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1H6R8
Description
+
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 7mm) Radial 2mm 35mA 1000h 105°C Automotive Bulk
Search Keywords: EEAGA1H6R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1H6R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:6.8 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,004
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0478
4,000
$0.0463
8,000
$0.0453
26,000
$0.0447
50,000
$0.0441
100,000
$0.0433
150,000
$0.0431
250,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing