Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEA-GA1H330

Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 91mA 1000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 50V 20% (8 X 7mm) Radial 2.5mm 91mA 1000h 105°C Automotive Bulk
Search Keywords: EEAGA1H330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEA-GA1H330
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220085
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Through Hole
Size: 8 x 7 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEA-GA1H330 RoHS compliant?
Yes, EEA-GA1H330 is RoHS compliant.
What is the lead time for EEA-GA1H330?
The standard lead time for EEA-GA1H330 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 200
Stock lot only:
2
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1351
200
$0.1228
2,600
$0.1137
5,000
$0.1114
7,600
$0.1100
25,000
$0.1058
50,000
$0.1033
100,000
$0.1009
150,000 +
$0.1001
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!