- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1E680B
Description
+
Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 5mm 100mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1E680B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1E680B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 7 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
901
Can Ship immediately
Buy all 901 in-stock or the regular minimum order quantity of 2000
Stock lot only:
901
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.1070
2,000
$0.0973
4,000
$0.0952
6,000
$0.0950
8,000
$0.0945
26,000
$0.0926
50,000
$0.0909
100,000
$0.0907
150,000 +
$0.0903
Click for Quote
Log in
to unlock special pricing