Image is representational - see mfr. specs

EEA-GA1E150B

Panasonic

Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 5mm 45mA 1000h 105°C Automotive Ammo

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Aluminum Lytic 15uF 25V 20% (5 X 7mm) Radial 5mm 45mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1E150B
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    EEA-GA1E150B
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    15 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
2000
многократный:
2000
18 Weeks Можно отправить 8/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
2 000
$0.0619
4 000
$0.0582
8 000
$0.0557
26 000
$0.0541
50 000
$0.0526
100 000
$0.0505
150 000
$0.0504
250 000 +
$0.0503
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!