- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1C330H
Description
+
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1C330H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1C330H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,791
Ships today, if you order in
Buy all 1,791 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1791
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$0.0616
2,000
$0.0560
4,000
$0.0554
8,000
$0.0548
26,000
$0.0537
50,000
$0.0531
100,000
$0.0525
150,000
$0.0521
250,000 +
$0.0518
Click for Quote
Log in
to unlock special pricing