- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1A680B
Description
+
Cap Aluminum Lytic 68uF 10V 20% (6.3 X 7mm) Radial 5mm 75mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1A680B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1A680B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
2,000
$0.0395
4,000
$0.0389
8,000
$0.0383
26,000
$0.0378
50,000
$0.0372
100,000
$0.0366
150,000
$0.0361
250,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing