- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-GA1A330H
Description
+
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2.5mm 50mA 1000h 105°C Automotive Ammo
Search Keywords: EEAGA1A330H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-GA1A330H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,000
$0.0589
4,000
$0.0576
8,000
$0.0563
26,000
$0.0541
50,000
$0.0527
100,000
$0.0515
150,000
$0.0507
250,000 +
$0.0498
Click for Quote
Log in
to unlock special pricing