Image is representational - see mfr. specs

EEA-GA1A221H

Panasonic

Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 160mA 1000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 160mA 1000h 105°C Ammo
Search Keywords: EEAGA1A221H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEA-GA1A221H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 9/17/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1223
4,000
$0.1170
6,000
$0.1167
8,000
$0.1153
26,000
$0.1105
50,000
$0.1062
100,000
$0.1059
150,000 +
$0.1048
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!