- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-FC1V270
Description
+
Cap Aluminum Lytic 27uF 35V 20% (6.3 X 7mm) Radial 2.5mm 200mA 1000h 105°C Automotive Bulk
Search Keywords: EEAFC1V270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-FC1V270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.0930
4,000
$0.0928
6,000
$0.0890
8,000
$0.0888
26,000
$0.0841
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in
to unlock special pricing