- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-FC1E100H
描述
+
Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo
Search Keywords: EEAFC1E100H
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:EEA-FC1E100H
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:25 VDC
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
487
可立即发货
Buy all 487 in-stock or the regular minimum order quantity of 2000
Stock lot only:
487
Minimum Order Quantity:
2000
多个:
2000
18 Weeks
可以发货
10/7/26
PRICE (USD)
数量
Unit Price
1
$0.1398
2,000
$0.1271
4,000
$0.0856
8,000
$0.0837
26,000
$0.0811
50,000
$0.0807
100,000
$0.0803
150,000
$0.0799
250,000 +
$0.0795
Click for Quote
Log in
解锁特价