- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-FC1C270B
Panasonic
EEA-FC1C270B
Cap Aluminum Lytic 27uF 16V 20% (5 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 27uF 16V 20% (5 X 7mm) Radial 5mm 120mA 1000h 105°C Automotive Ammo
Search Keywords: EEAFC1C270B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-FC1C270B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEA-FC1C270B RoHS compliant?
Yes, EEA-FC1C270B is RoHS compliant.
What is the lead time for EEA-FC1C270B?
The standard lead time for EEA-FC1C270B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0768
4,000
$0.0766
6,000
$0.0735
8,000
$0.0733
26,000
$0.0695
50,000
$0.0667
100,000
$0.0665
150,000 +
$0.0664
Click for Quote
Log in
to unlock special pricing