Image is representational - see mfr. specs

EEA-FC1A220H

Panasonic

Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Automotive Ammo
Search Keywords: EEAFC1A220H
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    EEA-FC1A220H
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
2000
Multiple:
2000
18 Weeks Pode enviar 9/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 000
$0.0753
4 000
$0.0708
8 000
$0.0677
26 000
$0.0640
50 000
$0.0638
100 000
$0.0614
150 000
$0.0613
250 000 +
$0.0606
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!