- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEA-FC1A220
Description
+
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 1.5mm 65mA 1000h 105°C Automotive Bulk
Search Keywords: EEAFC1A220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEA-FC1A220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 2000
Stock lot only:
4
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.0639
2,000
$0.0581
4,000
$0.0563
8,000
$0.0551
26,000
$0.0536
50,000
$0.0535
100,000
$0.0526
150,000
$0.0525
250,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing