- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U4333V17
Description
+
Cap Film 0.033uF 400V PEN 5% (6 X 5 X 3.6mm) Stacked 85°C T/R
Search Keywords: ECWU4333V17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U4333V17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dielectric:Pen
-
Voltage:400 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 5 x 3.6 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,050
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.638
3,000
$0.603
6,000
$0.596
7,500
$0.582
10,500
$0.574
15,000
$0.571
25,500 +
$0.568
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments