- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U4182V17
Description
+
Cap Film 0.0018uF 400V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Search Keywords: ECWU4182V17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U4182V17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:Pen
-
Voltage:400 VDC
-
Capacitance Value:0.0018 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,000
$0.3114
6,000
$0.2986
9,000
$0.2942
12,000
$0.2897
15,000
$0.2854
27,000
$0.2811
51,000 +
$0.2769
Click for Quote
Log in
to unlock special pricing