- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U4154V17
Description
+
Cap Film 0.15uF 400V PEN 5% (9.8 X 8 X 4.6mm) Stacked 85°C T/R
Search Keywords: ECWU4154V17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U4154V17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dielectric:Pen
-
Voltage:400 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:9.8 x 8 x 4.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.955
3,000
$0.923
5,000
$0.918
8,000
$0.913
10,000
$0.909
15,000
$0.904
25,000 +
$0.900
Click for Quote
Log in
to unlock special pricing