- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U4104V17
Description
+
The ECW-U4104V17 is a 0.1 µF, 250 VDC stacked metallized PEN film chip capacitor designed for DC blocking in xDSL applications.
Search Keywords: ECWU4104V17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U4104V17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dielectric:Pen
-
Voltage:400 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:9.8 x 6.3 x 4 mm
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.680
3,000
$0.665
5,000
$0.658
8,000
$0.654
10,000
$0.651
15,000
$0.643
25,000 +
$0.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT