- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U4103V17
Description
+
Cap Film 0.01uF 400V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 85°C T/R
Search Keywords: ECWU4103V17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U4103V17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dielectric:Pen
-
Voltage:400 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 2.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.3050
4,000
$0.2989
6,000
$0.2944
8,000
$0.2900
10,000 +
$0.2857
Click for Quote
Log in
to unlock special pricing