- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2682KC9
Description
+
Cap Film 0.0068uF 250V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU2682KC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2682KC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.0068 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
-
End of Life: Final orders must be placed by 12/26/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
750
$0.6020
1,500
$0.4515
2,250
$0.4214
3,000 +
$0.4130
Click for Quote
Log in
to unlock special pricing