- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2473V16
Description
+
Cap Film 0.047uF 250V PEN 5% (6 X 4.1 X 2.4mm) Stacked 85°C T/R
Search Keywords: ECWU2473V16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2473V16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.6222
250
$0.6120
500
$0.6018
2,000
$0.5916
4,000
$0.5712
6,000
$0.5610
8,000
$0.5508
10,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing