Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U2473KC9

Cap Film 0.047uF 250V PEN 10% (6 X 4.1 X 2.4mm) Stacked 125°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.047uF 250V PEN 10% (6 X 4.1 X 2.4mm) Stacked 125°C T/R
Search Keywords: ECWU2473KC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U2473KC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.047 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 2.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U2473KC9 discontinued?
Yes, ECW-U2473KC9 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U2473KC9 RoHS compliant?
Yes, ECW-U2473KC9 is RoHS compliant.
What is the lead time for ECW-U2473KC9?
The standard lead time for ECW-U2473KC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.7640
4,000
$0.7609
6,000
$0.7568
8,000
$0.7528
10,000 +
$0.7487
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!