- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2333KC9
Panasonic
ECW-U2333KC9
Cap Film 0.033uF 250V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2333KC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 2.8 mm
-
This product is discontinued, but still in stock.