Image is representational - see mfr. specs

ECW-U2332V16

Panasonic

Cap Film 0.0033uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0033uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Search Keywords: ECWU2332V16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U2332V16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.0033 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,720
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6212
250
$0.4509
1,000
$0.4417
3,000
$0.4273
6,000
$0.4176
9,000
$0.3951
12,000
$0.3931
15,000 +
$0.3912
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!