Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U2274KCV

Cap Film 0.27uF 250V PEN 10%( 9.8 X 6.3 X 3.9mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Film 0.27uF 250V PEN 10%( 9.8 X 6.3 X 3.9mm) Stacked 125°C T/R
Search Keywords: ECWU2274KCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U2274KCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.27 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    9.8 x 6.3 x 3.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U2274KCV discontinued?
Yes, ECW-U2274KCV from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U2274KCV RoHS compliant?
Yes, ECW-U2274KCV is RoHS compliant.
What is the lead time for ECW-U2274KCV?
The standard lead time for ECW-U2274KCV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.44
100
$1.29
250
$1.26
500
$1.24
1,000
$1.21
3,000
$1.19
5,000
$1.17
8,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!