- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2104KC9
Description
+
Cap Film 0.1uF 250V PEN 10% (6 X 5 X 3.8mm) Stacked 125°C T/R
Search Keywords: ECWU2104KC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2104KC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 5 x 3.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Buy all 42 in-stock or the regular minimum order quantity of 150
Stock lot only:
42
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
1
$1.243
150
$1.130
400
$0.960
800
$0.920
1,700 +
$0.860
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments