- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2104JC9
Description
+
Cap Film 0.1uF 250V PEN 5% (6 X 5 X 3.8mm) Stacked 125°C T/R
Search Keywords: ECWU2104JC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2104JC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 5 x 3.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,719
Ships today, if you order in
On Order:
1,500
can ship 6/10/26
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.175
250
$1.530
500
$1.440
1,500
$1.359
3,000
$1.348
6,000
$1.338
7,500
$1.331
10,500 +
$1.325
Click for Quote
Log in
to unlock special pricing