- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U2102V16
Description
+
Cap Film 0.001uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Search Keywords: ECWU2102V16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U2102V16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:Pen
-
Voltage:250 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:4.8 x 3.3 x 1.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.4627
250
$0.4207
1,000
$0.4045
3,000
$0.3879
6,000
$0.3821
9,000
$0.3763
12,000
$0.3707
15,000 +
$0.3651
Click for Quote
Log in
to unlock special pricing