Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U1C474JC9

Cap Film 0.47uF 16V PEN 5% (6 X 4.1 X 2.8mm) Stacked 105A°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.47uF 16V PEN 5% (6 X 4.1 X 2.8mm) Stacked 105A°C T/R
Search Keywords: ECWU1C474JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1C474JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    Pen
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    6 x 4.1 x 2.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ECW-U1C474JC9 discontinued?
Yes, ECW-U1C474JC9 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U1C474JC9 RoHS compliant?
Yes, ECW-U1C474JC9 is RoHS compliant.
What is the lead time for ECW-U1C474JC9?
The standard lead time for ECW-U1C474JC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0197
25
$0.9270
250
$0.8240
500
$0.8080
2,000
$0.7900
4,000
$0.7510
6,000
$0.7320
8,000
$0.7300
10,000 +
$0.7220
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!