- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1C394JC9
Description
+
Cap Film 0.39uF 16V PEN 5% (6 X 4.1 X 2.4mm) Stacked 105A°C T/R
Search Keywords: ECWU1C394JC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1C394JC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:Pen
-
Voltage:16 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.250
250
$1.052
500
$0.893
2,000
$0.845
4,000
$0.841
6,000
$0.837
8,000
$0.832
10,000 +
$0.828
Click for Quote
Log in
to unlock special pricing