Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U1C124JC9

Cap Film 0.12uF 16V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.12uF 16V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 105°C T/R
Search Keywords: ECWU1C124JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1C124JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    16 VDC
  • Capacitance Value:
    0.12 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U1C124JC9 discontinued?
Yes, ECW-U1C124JC9 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U1C124JC9 RoHS compliant?
Yes, ECW-U1C124JC9 is RoHS compliant.
What is the lead time for ECW-U1C124JC9?
The standard lead time for ECW-U1C124JC9 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,420
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.717
250
$0.637
500
$0.625
750
$0.619
1,500
$0.608
2,250
$0.599
3,000 +
$0.593
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!